Slice 10536 Ceramic Spare Blades 4piece Long-Lasting Non-Conductive Safe

Image Representative of Range

Slice 10536 Ceramic Spare Blades 4piece Long-Lasting Non-Conductive Safe

MPN
10536
Brand
Slice
EAN-13
4262408161356
Order Code
10-6281
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
50+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Slice manufactures the 10536 ceramic spare blades with a rounded seam separator. These blades are non-conductive, never rust, and fit into compatible cutters, providing users with a safe and convenient cutting option. Ideal for tasks like peeling away adhesive labels or cutting through shrink wrap, these blades ensure durability and precision.
Type Cutter spare blade
Blade Width 6.06mm
Dim (L x W x H) 32.8 x 6.06 x 8 mm
Factory colour Ceramic
Height 8mm
Length 32.8mm
Material Ceramic
Number of Blades 4
Weight 0.37g

Reviews

Be the first to submit a review

Trustpilot