Slice 10532 Ceramic Spare Blades 4piece Chisel Finger-Friendly Non-Conductive

Image Representative of Range

Slice 10532 Ceramic Spare Blades 4piece Chisel Finger-Friendly Non-Conductive

MPN
10532
Brand
Slice
EAN-13
4262408161264
Order Code
10-6278
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Slice 10532 ceramic spare blades are multi-purpose and doll-shaped. These blades are ideal for various cutting tasks and provide long-lasting durability. They are designed by Slice for safe and efficient performance.
Type Cutter spare blade
Blade Width 6.15mm
Dim (L x W x H) 33.2 x 6.15 x 0.87 mm
Factory colour Ceramic
Height 0.87mm
Length 33.2mm
Material Ceramic
Number of Blades 4
Weight 0.7g

Reviews

Be the first to submit a review

Trustpilot