Slice 10523 Ceramic Blades Serrated 2 pieces Durable Finger-Friendly

Image Representative of Range

Slice 10523 Ceramic Blades Serrated 2 pieces Durable Finger-Friendly

MPN
10523
Brand
Slice
EAN-13
4262408161110
Order Code
10-6274
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
50+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Slice manufactures the 10523 ceramic spare blades, featuring a serrated edge and sold in packs of two. These spare blades are designed for durability and safety, reducing the risk of injuries during use. They are typically used in various cutting tasks, such as opening packages and cutting materials with ease.
Type Cutter spare blade
Blade Width 18.8mm
Dim (L x W x H) 61.8 x 18.8 x 0.78 mm
Factory colour Ceramic
Height 0.78mm
Length 61.8mm
Material Ceramic
Number of Blades 2
Weight 3g

Reviews

Be the first to submit a review

Trustpilot