Slice 10520 Ceramic Blades 4piece Curved Rounded Safe Long-lasting

Image Representative of Range

Slice 10520 Ceramic Blades 4piece Curved Rounded Safe Long-lasting

MPN
10520
Brand
Slice
EAN-13
4262408161080
Order Code
10-6273
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Slice manufactures the 10520 ceramic spare blades, which feature a curved design and rounded edges for enhanced safety. These durable blades are ideal for precise cutting tasks, providing longevity and superior performance compared to steel blades. Common applications include craft projects, box opening, and other general-purpose cutting tasks.
Type Cutter spare blade
Blade Width 6.16mm
Dim (L x W x H) 32.87 x 6.16 x 0.57 mm
Factory colour Ceramic
Height 0.57mm
Length 32.87mm
Number of Blades 4
Weight 0.52

Reviews

Be the first to submit a review

Trustpilot