Slice 10519 Ceramic Blades Set of 4 Non-Conductive Long-Lasting Safe

Image Representative of Range

Slice 10519 Ceramic Blades Set of 4 Non-Conductive Long-Lasting Safe

MPN
10519
Brand
Slice
EAN-13
4262408161059
Order Code
10-6272
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
50+ £21.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Slice manufactures the 10519 ceramic spare blades, which come in a pack of four. These straight, sharp blades are ideal for precise cutting tasks. They are commonly used for crafting, industrial, and professional applications requiring durability and precision.
Type Cutter spare blade
Blade Width 6.2mm
Dim (L x W x H) 32.6 x 6.2 x 0.82 mm
Factory colour Ceramic
Height 0.82mm
Length 32.6mm
Material Ceramic
Number of Blades 4
Weight 0.64g

Reviews

Be the first to submit a review

Trustpilot