Slice 10418 Precision Spare Blades Set of 4 for Complex Cutting Tasks

Image Representative of Range

Slice 10418 Precision Spare Blades Set of 4 for Complex Cutting Tasks

MPN
10418
Brand
Slice
EAN-13
4262408160212
Order Code
10-6268
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £26.95 £22.91
10+ £21.83
50+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Slice precision spare blades, model 10418, are designed by Slice for precise cutting tasks. Each set contains four cutter spare blades, ideal for detailed work. These blades are typically used in crafts, hobbies, and fine adjustments.
Type Cutter spare blade
Blade Width 5.55mm
Colour Orange, Ceramic
Dim (L x W x H) 27.1 x 5.55 x 5.55 mm
Height 5.55mm
Length 27.1mm
Number of Blades 4
Weight 5.55g

Reviews

Be the first to submit a review

Trustpilot