Slice 10408 Ceramic Chisel Blades 4piece Scratch & Scrape Non-Conductive

Image Representative of Range

Slice 10408 Ceramic Chisel Blades 4piece Scratch & Scrape Non-Conductive

MPN
10408
Brand
Slice
EAN-13
4262408160120
Order Code
10-6266
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £28.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Slice's 10408 ceramic spare blades, with sharp corners, are designed for precision cutting tasks. Each package contains four durable cutter spare blades. Ideal for detailed work, they provide a safe and efficient alternative for various cutting applications.
Type Cutter spare blade
Blade Width 6.26mm
Dim (L x W x H) 33.3 x 6.26 x 1.33 mm
Factory colour Ceramic
Height 1.33mm
Length 33.3mm
Material Ceramic
Number of Blades 4
Weight 0.9g

Reviews

Be the first to submit a review

Trustpilot