SKS Hirschmann 934043100 Test Lead 200cm Black 4mm Safety plug/socket

MPN
934043100
EAN-13
2050007679226
Order Code
07-1175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.03
10+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The SKS Hirschmann safety test lead features a 4 mm safety jack and a stackable 4 mm safety plug, with a length of 200 cm in black. This lead is typically used for secure and reliable electrical testing and measurement applications. It's designed to ensure safety and convenience in laboratory and field environments.
Cable Length 200cm
Nominal Current 32A
Type Safety test lead
Colour Black
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 200/2,5 sw
Plug / Socket Socket
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot