SKS Hirschmann 934031101 Test lead red 50/2.5 length

MPN
934031101
EAN-13
4250260233564
Order Code
17-5896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

SKS Hirschmann 934031101 is a high-quality test lead designed for precise electrical measurement tasks. This particular model, the MAL S BB 50/2.5 rt, is a single red test lead measuring 2.5 metres in length, providing ample reach for various test environments. Engineered for reliability and accuracy, it is suitable for use in laboratory settings, electronics testing, and maintenance applications where secure, stable connections are crucial. The construction of this test lead ensures strong electrical conductivity and durability, meeting the rigorous demands of professional engineers. Its application spans across various fields, including electrical engineering and automotive diagnostics, where dependable testing and measurement are essential.
Type MAL S BB 50/2,5 rt
Colour Red
Cable cross section 2,5mm²
Material PA
Product Type Test lead
Reading Category CAT III
Temperature Range -15°C +70°C

Reviews

Be the first to submit a review

Trustpilot