Skross 1302424 USB Charger 45W USB-A USB-C Power Delivery White Indoor Use

MPN
1302424
Brand
Skross
EAN-13
7640166328483
Order Code
17-5872
Country of Origin
China

Discontinued


Skross 1302424 is a USB charger featuring advanced power delivery capabilities, identified by its alternate description 3024061. This 45W charger is engineered with both USB-A and USB-C ports, making it versatile for charging a wide range of electronic devices. Designed for indoor use, the charger is particularly suitable for applications requiring efficient and fast charging solutions, including in offices, residential settings, or any environment supporting multiple digital devices. It is crafted with rigorous safety standards, ensuring reliable performance and compatibility across various device platforms. The Skross 1302424 serves as an essential tool for engineers and professionals who depend on efficient power distribution to maintain the functionality of their gadgets and equipment.
Type USB charger
Plug Type USB
Output Current 45W
Charging Method Power Delivery
Colour White
Dimensions (L x W x H) 67 x 50 x 55 mm
Height 55mm
Inputs Europlug
Length 67mm
Max. output current 4.05A
Max. output Current per channel 2.4A
No. of outputs 2
Output current (max.) - rounded 4.05A
Suitable For Universal
Used at Indoors
Weight 92g
Width 50mm

Trustpilot