Skross 1.500290 Travel Adapter World to Europe USB-C Fast Charging

MPN
1.500290
Brand
Skross
EAN-13
7640166327417
Order Code
10-6249
Country of Origin
Thailand

Discontinued


The Skross 1.500290 Travel Adapter is designed for converting world plugs to European outlets, featuring USB C20PD for enhanced connectivity. Ideal for travellers, the adapter ensures compatibility across various devices while on international trips. Manufactured by Skross, it serves as a reliable solution for powering gadgets in Europe.
Type Travel adapter
Colour White
Current Rating 16A
Voltage Rating 100 -250V
Mains Plug Type Travel adapter
Country Europe
Dimensions (L x W x H) 64 x 85 x 60 mm
Height 60mm
Length 64mm
USB port Yes
Width 85mm

Trustpilot