Sista SHURT Sealant Transparent 280ml Indoor & Outdoor Use

MPN
SHURT
Brand
Sista
EAN-13
4057278011937
Order Code
10-6211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Sista, this sealant is transparent and measures 280 ml. The adhesive is ideal for both household and construction use. It is highly effective for sealing joints and gaps.
Type Sealant
Colour Clear
Package Size 280ml
Food ProcessingSafe No
Heat resistance -40°C - +80 °C.°C
Not suitable for PMMA, PTFE, PE, PP, SOFT PVC, Natural stone
For window sealing or window sealing

Reviews

Be the first to submit a review

Trustpilot