Sista Sealants Sealant 625749

Sista Brand: Sista
Sista produces a range of sealants suitable for both indoor and outdoor use.
Description Image Product Buy Pricing (Ex VAT) Colour Package Type Not suitable for Type Package Size Food ProcessingSafe Heat resistance
Sista SHURT Sealant Transparent 280ml Indoor & Outdoor Use
Sista SHURT Sealant Transparent 280ml Indoor & Outdoor Use
Standard range
Order code: 10-6211
MPN: SHURT

Despatched within 4 working days - 7 in stock
1+ £10.71
Price per unit Ex VAT
Clear PMMA, PTFE, PE, PP, SOFT PVC, Natural stone
For window sealing or window sealing
Sealant 280ml No -40°C - +80 °C.°C
Sista SHURW Sealant 280ml White, for indoor/outdoor use
Sista SHURW Sealant 280ml White, for indoor/outdoor use
Standard range
Order code: 10-6212
MPN: SHURW

Despatched within 4 working days - 5 in stock
1+ £10.23
Price per unit Ex VAT
White Tube PMMA, PTFE, PE, PP, SOFT PVC
For window sealing or window sealing
Sealant 280ml No -40°C - +80 °C.°C

Trustpilot