Siroflex GUNSG400 Trade Skeleton Sealant Gun 400ml

MPN
GUNSG400
Brand
Siroflex
EAN-13
8711595015400
Order Code
86-9476
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 3 days

A single component manual bead gun applicator ideal for DIY and semi-professional users. Strong rigid metal frame with curved rod end (ladder hook) for convenient storage and built-in pressure relief device to stop material flow when trigger is released.

Designed for use with 310ml and 400ml cartridges of low viscosity sealants and adhesives, and the ratchet action pushes the ram further forward with each squeeze of the trigger, giving a constant supply of material.
  • Tool material epoxy coated steel, epoxy coated steel cradle
  • Barrel Length 267.8mm
  • Cartridges of 310 or 400ml
Type Gun
Barrel Length 267.8mm
Length 310ml

Reviews

Be the first to submit a review

Trustpilot