Siretta ASMGA015XB113S11 IPEX MHF4 SMA Female Rear Mount 150mm 1.13 Cable

MPN
ASMGA015XB113S11
Brand
Siretta
Order Code
43-1730
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    50mm 0.1m 1.5m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 93 in stockContact us for additional stock

The Siretta ASMGA015XB113S11 is a precision-engineered RF cable assembly designed for high-frequency signal transmission in embedded and wireless systems. It features a 150mm long, 1.13mm diameter coaxial cable with a 50-ohm impedance, supporting frequencies from 1 GHz up to 6 GHz. This makes it suitable for applications such as IoT devices, RF modules, and antenna connections where consistent signal performance is essential.

This assembly is terminated with an IPEX MHF4 plug on one end and an SMA female jack with a rear-mount bulkhead on the other, allowing for secure and flush integration into device enclosures. The rear-mount design is ideal for installations requiring a clean external finish and internal connector access. Both connectors are designed to maintain low signal loss and high mechanical reliability.

The cable is jacketed in gray for easy identification and rated to IP67 when properly mounted, offering protection against dust and moisture. Operating within a temperature range of -20°C to +60°C, the ASMGA015XB113S11 is well-suited for industrial and outdoor environments where durability and performance are critical.


Connector 1 SMA Female
Connector 2 MHF4 Plug
Length 1.5m
Impedance 50Ω
Type RF Cable Assemblies
Colour White
Shielding No

Reviews

Be the first to submit a review

Trustpilot