IPEX MHF4 SMA Female Rear Mount 50mm 1.13 Cable

Siretta Brand: Siretta
The Siretta ASMGA rear-mount cable assembly series—comprising the ASMGA005XB113S11 (50mm), ASMGA010XB113S11 (100mm), and ASMGA015XB113S11 (150mm)—features a 1.13mm diameter, 50-ohm coaxial cable terminated with an IPEX MHF4 right-angle plug and an SMA female rear-mount bulkhead jack. Designed to support frequencies up to 6 GHz, these assemblies are ideal for embedded and wireless applications requiring secure internal mounting and a flush external finish. Each variant offers IP67-rated protection when properly installed and operates within a temperature range of -20°C to +60°C, making them suitable for both indoor and outdoor environments.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Impedance Type Colour Shielding
Siretta ASMGA005XB113S11 IPEX MHF4 SMA Female Rear Mount 50mm 1.13 Cable
Siretta ASMGA005XB113S11 IPEX MHF4 SMA Female Rear Mount 50mm 1.13 Cable
Extended range
Order code: 43-1728
MPN: ASMGA005XB113S11

Order in multiples of 100


Available to back orderBack-order availability date - 05/01/2027
100+ £5.66
500+ £5.22
Price per unit Ex VAT
50mm SMA Female MHF4 Plug 50Ω RF Cable Assemblies White No
Siretta ASMGA010XB113S11 IPEX MHF4 SMA Female Rear Mount 100mm 1.13 Cable
Siretta ASMGA010XB113S11 IPEX MHF4 SMA Female Rear Mount 100mm 1.13 Cable
Standard range
Order code: 43-1729
MPN: ASMGA010XB113S11

Despatched same day - 46 in stockContact us for additional stock
1+ £4.95
Price per unit Ex VAT
0.1m SMA Female MHF4 Plug 50Ω RF Cable Assemblies White No
Siretta ASMGA015XB113S11 IPEX MHF4 SMA Female Rear Mount 150mm 1.13 Cable
Siretta ASMGA015XB113S11 IPEX MHF4 SMA Female Rear Mount 150mm 1.13 Cable
Standard range
Order code: 43-1730
MPN: ASMGA015XB113S11

Despatched same day - 93 in stockContact us for additional stock
1+ £4.00
Price per unit Ex VAT
1.5m SMA Female MHF4 Plug 50Ω RF Cable Assemblies White No

Trustpilot