Sinuslive MANL-20 Car Hi-Fi Fuse 20A Automotive Mini ANL Durable

MPN
MANL-20
Brand
Sinuslive
EAN-13
4016631004979
Order Code
17-5864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.694
10+ £0.663
100+ £0.648
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Sinuslive MANL-20, catalogued under the Universal Product Codes 04016631004979 and 4016631004979, is an automotive fuse specifically designed for car audio systems. This mini ANL fuse features a 20 A current rating, providing reliable circuit protection in high-performance automotive audio installations. Engineered with durability in mind, the MANL-20 ensures consistent performance by quickly interrupting the circuit in the event of an overcurrent condition, thus safeguarding delicate electronic components. Typical applications include integration into automotive high-fidelity sound systems requiring efficient current management to prevent damage from power surges.
Type Car audio mini ANL fuse
Current Rating (Amps) 20A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 42 x 12 x 8.5 mm
Height 8.5mm
Length 42mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot