Sinuslive MANL-175 Car audio mini ANL fuse 175A Car Hi-Fi Fuses

MPN
14187
Brand
Sinuslive
EAN-13
4016631009424
Order Code
17-5851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Sinuslive MANL-175 is an automotive fuse engineered for car audio applications, known for its reliability and efficiency in safeguarding electrical circuits. With a current rating of 175 amperes, this mini ANL fuse is designed to provide optimal protection against overcurrent conditions, ensuring the integrity of your vehicle’s audio system. Commonly used in high-performance car audio installations, the fuse's robust construction and precise engineering make it a dependable choice for maintaining circuit safety in demanding environments. The part, identified by barcode 04016631009424 and alternate description Sinuslive 14187, is essential for preventing damage to audio components, contributing to a secure and stable power distribution system within automobiles.
Type Car audio mini ANL fuse
Current Rating (Amps) 175A
Voltage Rating 12V
Colour Yellow
Content 1
Dimensions (L x W x H) 42 x 12 x 8.5 mm
Height 8.5mm
Length 42mm
Width 12mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot