Sinuslive M-ANL-100 Car audio ANL fuse 100A Automotive Hi-Fi Fuse

MPN
M-ANL-100
Brand
Sinuslive
EAN-13
4016631008748
Order Code
17-5863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.964
100+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Sinuslive M-ANL-100, identified by the manufacturer part number 04016631008748, is an automotive fuse designed specifically for car audio applications. This ANL fuse provides a reliable current protection of 100 amperes, ensuring that high-fidelity audio systems remain safeguarded against short circuits and overload conditions. Engineered with precision, the M-ANL-100 is suitable for integration in automotive electrical systems, where maintaining the integrity of audio components is critical. Common applications include protecting amplifier circuits and other sensitive electronic equipment within a car's sound system, ensuring optimal performance and safety.
Type Car audio ANL fuse
Current Rating (Amps) 100A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 42 x 12 x 8.5 mm
Height 8.5mm
Length 42mm
Width 12mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot