Sinuslive ANL-80A Car audio ANL fuse 80A 1 piece Automotive Hi-Fi durability

MPN
ANL-80A
Brand
Sinuslive
EAN-13
4016631002531
Order Code
17-5861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.50
10+ £1.43
100+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Sinuslive ANL-80A, identified by manufacturer part number 04016631002531, is a robust automotive fuse designed for high-fidelity car audio systems. This ANL fuse has an 80 ampere rating, making it suitable for protecting high-current circuits typically found in advanced automotive audio configurations. Engineered for durability, the ANL-80A is constructed to withstand the demanding conditions of vehicular environments, providing reliable circuit protection against overcurrent events. It is commonly utilised in applications that require secure power distribution and safeguarding of sensitive audio equipment, ensuring both performance and safety are maintained.
Type Car audio ANL fuse
Current Rating (Amps) 80A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 81 x 22 x 9 mm
Height 9mm
Length 81mm
Width 22mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot