Sinuslive ANL-150A Car audio ANL fuse 150A for robust automotive protection

MPN
ANL-150A
Brand
Sinuslive
EAN-13
4016631002555
Order Code
17-5859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.48
10+ £1.41
100+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Sinuslive ANL-150A, denoted by the manufacturer's part number 4016631002555, is an automotive fuse designed for high-performance protection in vehicular audio systems, providing up to 150 amperes of current capacity. This ANL (Automatic None-Lamp) fuse is engineered to safeguard automotive electrical circuits, particularly in car audio configurations, ensuring sustained power flow without interruptions caused by overcurrent conditions. Constructed for durability and reliability, this fuse is a critical component in advanced automotive protection systems, offering robust defence against electrical faults. Its typical applications include usage in high-power car audio installations, battery connections, and other automotive electrical systems, where maintaining circuit integrity is paramount to prevent equipment damage and ensure safety.
Type Car audio ANL fuse
Current Rating (Amps) 150A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 81 x 22 x 9 mm
Height 9mm
Length 81mm
Width 22mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot