Sinuslive ANL-100A ANL fuse 100A Car Hi-Fi Fuses Automotive Fuse

MPN
ANL-100A
Brand
Sinuslive
EAN-13
4016631002548
Order Code
17-5858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.50
10+ £1.43
100+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Sinuslive ANL-100A is a robust automotive fuse designed with precision for high-current applications in car audio systems. This ANL fuse, featuring a current rating of 100 amperes, delivers reliable overcurrent protection to ensure your vehicle's Hi-Fi setup operates safely under demanding conditions. Engineered with high-quality materials, it maintains durability and minimal resistance, perfectly suited for integration in custom or high-power vehicle electrical circuits. Typical uses include safeguarding amplifiers, battery isolators, and other high-draw electrical components where circuit integrity is paramount. The product's design adheres to industry standards, providing peace of mind to engineers and installers focused on efficiency and safety.
Type Car audio ANL fuse
Current Rating (Amps) 100A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 81 x 22 x 8.7 mm
Height 8.7mm
Length 81mm
Width 22mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot