Sinuslive 13540 MANL-125 Mini ANL Fuse 125A Car Hi-Fi Automotive Fuse

MPN
13540
Brand
Sinuslive
EAN-13
4016631009387
Order Code
17-5847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.872
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Sinuslive 13540 MANL-125 is a mini ANL automotive fuse designed for high-fidelity car audio applications. This robust fuse is engineered to support a current rating of 125 amperes, providing reliable overcurrent protection to sensitive automotive electrical systems. Its compact form factor is ideal for equipment with limited installation space while maintaining a high level of performance. Typically utilised in car hi-fi setups, this fuse is essential for safeguarding amplifiers and other audio components against electrical faults. Owing to its compatibility with various automotive fuse holders, it is a versatile choice for engineers seeking dependable circuit protection in complex vehicular audio installations.
Type Car audio mini ANL fuse
Current Rating (Amps) 125A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 42 x 12 x 8.5 mm
Height 8.5mm
Length 42mm
Width 12mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot