Sinuslive 13538 Car audio ANL fuse 250A Automotive Hi-Fi

MPN
13538
Brand
Sinuslive
EAN-13
4016631009394
Order Code
17-5846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.51
10+ £1.44
100+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Sinuslive 13538 is an automotive ANL fuse designed for high-fidelity car audio systems, with a rated current of 250 amperes. With the capability to provide effective overcurrent protection, this fuse is essential for safeguarding sensitive electronic components typically found in advanced automotive sound systems. It is engineered to handle the substantial electrical demands associated with high-power amplifiers and other hi-fi audio equipment, ensuring reliability and safety in demanding environments. Compatible with standard ANL fuse holders, it facilitates seamless integration into existing electrical circuits. Its design and construction meet industry standards, making it a suitable choice for both aftermarket installations and original equipment manufacturer (OEM) applications.
Type Car audio ANL fuse
Current Rating (Amps) 250A
Voltage Rating 12V
Content 1
Dimensions (L x W x H) 81 x 22 x 9 mm
Height 9mm
Length 81mm
Width 22mm

Reviews

Be the first to submit a review

Trustpilot