Sintron 201729 Subwoofer 200W 4Ω 20cm

MPN
201729
Brand
Sintron
EAN-13
4250019113178
Order Code
20-1790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £33.69 £28.64
10+ £27.81
100+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Sintron 201729 is a 20 cm subwoofer designed for applications requiring robust audio reproduction capabilities. It features a power handling capacity of 200 watts RMS and operates at an impedance of 4 ohms, providing efficient performance in sound systems. This subwoofer is constructed to meet the demands of high-quality audio installations and can be implemented in both automotive and home theatre environments where deep bass response is crucial. Its design leverages durable materials to ensure reliability and longevity, making it a suitable choice for engineers seeking dependable sound components in their audio projects.
Type Subwoofer
Impedance 4ω
Power - Rated 200W
Colour Black, Silver (matt)

Reviews

Be the first to submit a review

Trustpilot