Simax Boiling Flask Round Bottom, 1000ml Pack of 10

Order Code:

52-1994

Brand: Simax MPN: 15/1000/UNB EAN-13: 8593419641558
  • Country of Origin: Czech Republic
  • View All

Discontinued


Round-bottomed flasks from Simax, suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Meets ISO 1773 standard
  • Capacity 1 litre
  • Maximum diameter 131mm
  • Neck diameter 42mm
  • Height 210mm
  • Supplied in packs of 10
  • Manufacturer's part 15/1000UNB
Type Round bottom flask
Capacity 1000ml
Pack Size 10

Trustpilot