LabGlass Funnel Filter 100mm, Borosilicate glass, 60° Angle - Plain Stem

MPN
CH0456D
Brand
LabGlass
Order Code
52-4250
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional 20 due on 08/01/2027

A plain filter funnel made of borosilicate glass, with a 60° angle.


  • Borosilicate glass
  • Plain
  • 60° angle
  • Top diameter: 100mm
  • Stem length: 100mm
  • Stem diameter: 10mm
  • LabGlass type CH0456D
Type Funnel
Capacity 100mm
Material Borosilicate
Top diameter 100mm

Reviews

Be the first to submit a review

Trustpilot