Sikkens 5085901 Cetol Filter 7 Plus Translucent Woodstain Light Oak 2.5 litre

MPN
5085901
Brand
Sikkens
EAN-13
8711115285054
Order Code
97-1504
Country of Origin
France

No longer stocked


A highly durable, solvent-borne, highly translucent satin woodstain.

Cetol Filter 7 is a highly translucent satin exterior woodstain for windows and doors. It can be used as a maintenance coat for existing woodstain systems or over a base stain of Cetol HLS on new or bare timbers.

Cetol Filter 7 is an exterior woodstain for windows and doors, either as a one-coat maintenance application for existing woodstain systems or two coats over a base stain of Cetol HLS on new or bare timbers. Its advanced UV light absorbers provide superior protection from the damaging effects of sunlight on timber.

It is not, however, suitable for decking or other areas subjected to high levels of abrasion.

The Sikkens SIKCF7PLO25 Cetol Filter 7 Plus Translucent Woodstain comes in the following:
Colour: Light Oak
Size: 2.5 litre


Type Preserver
Colour Light oak
Finish Satin
Size 2.5L

Trustpilot