Sikanet Window Security & Furniture Tubular motor set 628488

Sikanet Brand: Sikanet
The Sikanet tubular motor sets are designed for efficient operation of shutters, featuring varying power outputs and torque specifications suitable for the SW60 shutter system.
Description Image Product Buy Pricing (Ex VAT) Dim Length Max. Current Consumption Motor Power Torque Weight Type (Ø) Hub Lead Length Limit switched Obstacle detection Operating Voltage Rotational speed Suitable for shutter axle Ø
Sikanet 930110 Tubular Motor Set 60mm 112W 10Nm for Shutters SW60
Sikanet 930110 Tubular Motor Set 60mm 112W 10Nm for Shutters SW60
Standard range
Order code: 10-6180
MPN: 930110

Despatched within 4 working days - 7 in stock
1+ £45.61
Price per unit Ex VAT
(Ø x L) 60 mm x 490 mm 490mm 0.5A 112W 10Nm 2600g Tubular motor set 60mm Not required 2m mechanical No 230V AC 15 U/min 60mm
Sikanet 930120 Tubular Motor Set 60mm 145W 20Nm for Shutters SW60
Sikanet 930120 Tubular Motor Set 60mm 145W 20Nm for Shutters SW60
Standard range
Order code: 10-6181
MPN: 930120

Despatched within 4 working days - 29 in stock
1+ £49.48
Price per unit Ex VAT
(Ø x L) 60 mm x 490 mm 490mm 0.6A 145W 20Nm 2700g Tubular motor set 60mm Not required 2m mechanical No 230V AC 15 U/min 60mm
Sikanet 930130 Tubular Motor Set 60mm 191W 30Nm For SW60 Shutter Shaft
Sikanet 930130 Tubular Motor Set 60mm 191W 30Nm For SW60 Shutter Shaft
Standard range
Order code: 10-6182
MPN: 930130

Despatched within 4 working days - 5 in stock
1+ £54.37
Price per unit Ex VAT
(Ø x L) 60 mm x 510 mm 510mm 0.6A 191W 30Nm 2800g Tubular motor set 60mm Not required 2m mechanical No 230V AC 15 U/min 60mm

Trustpilot