Sikanet 930120 Tubular Motor Set 60mm 145W 20Nm for Shutters SW60

MPN
930120
Brand
Sikanet
EAN-13
4260005855845
Order Code
10-6181
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Sikanet 930120 Tubular Motor Set is a powerful roller shutter motor with a 60 mm diameter, delivering 145 W and 20 Nm torque. Designed for controlling blinds, awnings, and canopies, it provides reliable performance for various window and overhead applications. This tube motor is ideal for both domestic and commercial use, ensuring smooth and efficient operation of window coverings.
Type Tubular motor set
(Ø) 60mm
Dim (Ø x L) 60 mm x 490 mm
Hub Not required
Lead Length 2m
Length 490mm
Limit switched mechanical
Max. Current Consumption 0.6A
Motor Power 145W
Obstacle detection No
Operating Voltage 230V AC
Rotational speed 15 U/min
Suitable for shutter axle Ø 60mm
Torque 20Nm
Weight 2700g

Reviews

Be the first to submit a review

Trustpilot