Sikanet 930130 Tubular Motor Set 60mm 191W 30Nm For SW60 Shutter Shaft

MPN
930130
Brand
Sikanet
EAN-13
4260005855852
Order Code
10-6182
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Sikanet 930130 Tubular Motor Set is a powerful motor designed for roller shutters, awnings, and window blinds, featuring a 60 mm tube motor providing 191 W and 30 Nm of torque. It is well-suited for controlling the movement of window blinds or shutters efficiently and reliably. Typical applications include residential and commercial settings where automated control of window coverings or sun protection is desired.
Type Tubular motor set
(Ø) 60mm
Dim (Ø x L) 60 mm x 510 mm
Hub Not required
Lead Length 2m
Length 510mm
Limit switched mechanical
Max. Current Consumption 0.6A
Motor Power 191W
Obstacle detection No
Operating Voltage 230V AC
Rotational speed 15 U/min
Suitable for shutter axle Ø 60mm
Torque 30Nm
Weight 2800g

Reviews

Be the first to submit a review

Trustpilot