Sikanet 930110 Tubular Motor Set 60mm 112W 10Nm for Shutters SW60

MPN
930110
Brand
Sikanet
EAN-13
4260005855838
Order Code
10-6180
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Sikanet 930110 tubular motor set is a powerful 60 mm motor with a capacity of 112 W and 10 Nm torque, designed for efficient operation. It is typically used as a roller shutter, awning, or canopy motor, making it suitable for controlling window blinds or shutters. This versatile motor ensures smooth and reliable movement in various home or commercial applications.
Type Tubular motor set
(Ø) 60mm
Dim (Ø x L) 60 mm x 490 mm
Hub Not required
Lead Length 2m
Length 490mm
Limit switched mechanical
Max. Current Consumption 0.5A
Motor Power 112W
Obstacle detection No
Operating Voltage 230V AC
Rotational speed 15 U/min
Suitable for shutter axle Ø 60mm
Torque 10Nm
Weight 2600g

Reviews

Be the first to submit a review

Trustpilot