Signal Construct Industrial Panel LED indicator light (multi-colour) 631863

The collection of Signal Construct LED indicators encompasses various multi-colour and red/green variants, suitable for different voltage requirements and featuring durable IP67-rated housings.
Description Image Product Buy Pricing (Ex VAT) Case Colour Connection Forward current I(F) IP Rating Light intensity I(V) Lifespan Material properties Maximum Temperature Misc Attribute 1 Min. temperature Misc Attribute Operating Voltage Recess Diameter Radiation Angle Type Colour Lamp/Lens Colour Mounting Type
Signal Construct SEMZ 082 RT/GR LED Indicator Multi-colour 1.8-2.2V 30mA
Signal Construct SEMZ 082 RT/GR LED Indicator Multi-colour 1.8-2.2V 30mA
Standard range
Order code: 12-9377
MPN: SEMZ 082 RT/GR

Despatched within 4 working days - 146 in stock
3+ £1.75
Price per unit Ex VAT
Chrome Soldering 30mA 15mcd shiny Internal reflector 8.2mm LED indicator light (multi-colour) Red, Green Green, red Screw
Signal Construct SMFE30222 LED Indicator 12V Red/Green IP67 Housing
Signal Construct SMFE30222 LED Indicator 12V Red/Green IP67 Housing
Standard range
Order code: 12-9386
MPN: SMFE30222

Despatched within 4 working days - 85 in stock
1+ £13.62
Price per unit Ex VAT
Silver Type C CEE 7/16 plug 2.8mm IP67 60000h 85°C -30°C SMFE 30222 12V DC 30mm 120° LED indicator light (multi-colour) Red, Green Green, red Screw
Signal Construct SMFE30224 LED Indicator Red/Green Multi-Colour IP67 24V
Signal Construct SMFE30224 LED Indicator Red/Green Multi-Colour IP67 24V
Standard range
Order code: 12-9387
MPN: SMFE30224

Despatched within 4 working days - 79 in stock
1+ £14.72
Price per unit Ex VAT
Silver Type C CEE 7/16 plug 2.8mm IP67 60000h 85°C -30°C SMFE 30224 24V DC 30mm 120° LED indicator light (multi-colour) Red, Green Green, red Screw

Trustpilot