Signal Construct SMFE30224 LED Indicator Red/Green Multi-Colour IP67 24V

MPN
SMFE30224
EAN-13
2050001661371
Order Code
12-9387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Signal Construct's SMFE30224 is a multi-colour LED indicator light featuring red and green illumination, designed for use with 24 V DC systems. It boasts a brightness of 180 mcd for each colour, making it suitable for clear visibility in pilot lights and control panels. This versatile LED bulb is ideal for signalling applications in industrial and electronic equipment.
Type LED indicator light (multi-colour)
Case Colour Silver
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Lamp/Lens Colour Green, red
Lifespan 60000h
Maximum Temperature 85°C
Min. temperature -30°C
Misc Attribute SMFE 30224
Mounting Type Screw
Operating Voltage 24V DC
Radiation Angle 120°
Recess Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot