Signal Construct SEMZ 082 RT/GR LED Indicator Multi-colour 1.8-2.2V 30mA

MPN
SEMZ 082 RT/GR
EAN-13
2050000232107
Order Code
12-9377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

Signal Construct's SEMZ 082 RT/GR LED indicator light is a multi-colour component that operates at 1.8 V for red and 2.2 V for green, with a current of 30 mA. It features an internal reflector and outputs a brightness of 15 millicandelas. This LED is typically used in optoelectronic applications such as signal indicators and pilot lights.
Type LED indicator light (multi-colour)
Case Colour Chrome
Colour Red, Green
Connection Soldering
Forward current I(F) 30mA
Lamp/Lens Colour Green, red
Light intensity I(V) 15mcd
Material properties shiny
Misc Attribute 1 Internal reflector
Mounting Type Screw
Recess Diameter 8.2mm

Reviews

Be the first to submit a review

Trustpilot