Signal Construct SMFE30222 LED Indicator 12V Red/Green IP67 Housing

MPN
SMFE30222
EAN-13
2050001661364
Order Code
12-9386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Signal Construct SMFE30222 is an LED indicator light offering red and green multi-colour illumination with brightness levels of 180 mcd and 470 mcd, respectively. Designed for operation at 12 V DC, it serves as a reliable LED bulb choice. Commonly used in control panels and instrumentation, it ensures clear visual status indication.
Type LED indicator light (multi-colour)
Case Colour Silver
Colour Red, Green
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Lamp/Lens Colour Green, red
Lifespan 60000h
Maximum Temperature 85°C
Min. temperature -30°C
Misc Attribute SMFE 30222
Mounting Type Screw
Operating Voltage 12V DC
Radiation Angle 120°
Recess Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot