Signal Construct Industrial Panel Indicators LED indicator light 618035

Signal Construct produces a range of LED indicator lights that feature a 7V DC rating, IP50 protection, and come in various colours with M8 threading options.
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Max. operating voltage Min. operating voltage Type Case Colour Connection Head Ø IP Rating Material Material properties Maximum Temperature Min. temperature Moisture Sensitiviy Level (MSL) Operating Current Packaging Type Recess Diameter
Signal Construct SMCP08021 LED Indicator Light 7V DC IP50 Red M8 Thread
Signal Construct SMCP08021 LED Indicator Light 7V DC IP50 Red M8 Thread
Standard range
Order code: 07-1059
MPN: SMCP08021

Despatched within 4 working days - 41 in stock
2+ £2.57
Price per unit Ex VAT
Red 7V DC 6V DC LED indicator light Chrome (glossy) Type C CEE 7/16 plug 2.8mm 9.5mm IP50 Brass chrome plated 70°C -30°C 1 18mA Tray 8mm
Signal Construct SMCP08121 LED Indicator Yellow 7V DC M8x0.75 IP50
Signal Construct SMCP08121 LED Indicator Yellow 7V DC M8x0.75 IP50
Standard range
Order code: 07-1060
MPN: SMCP08121

Despatched within 4 working days - 40 in stock
2+ £2.16
Price per unit Ex VAT
Yellow 14V DC 12V DC LED indicator light Chrome (glossy) Type C CEE 7/16 plug 2.8mm 9.5mm IP50 Brass chrome plated 70°C -30°C 1 18mA Tray 8mm
Signal Construct SMCP08221 LED Indicator Green 7V DC IP50 M8 Chrome Metal
Signal Construct SMCP08221 LED Indicator Green 7V DC IP50 M8 Chrome Metal
Standard range
Order code: 07-1061
MPN: SMCP08221

Despatched within 4 working days - 38 in stock
2+ £2.16
Price per unit Ex VAT
Green 28V DC 24V DC LED indicator light Chrome (glossy) Type C CEE 7/16 plug 2.8mm 9.5mm IP50 Brass chrome plated 70°C -30°C 1 18mA Tray 8mm

Trustpilot