Signal Construct SMCP08221 LED Indicator Green 7V DC IP50 M8 Chrome Metal

MPN
SMCP08221
EAN-13
2050007087953
Order Code
07-1061
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Signal Construct is the manufacturer of the SMCP08221 LED indicator light. This green 7 V DC LED bulb functions as an indicator or pilot light, providing a clear status signal. It is typically used in control panels, instruments, or machinery to indicate operational conditions.
Type LED indicator light
Lamp/Lens Colour Green
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
Head Ø 9.5mm
IP Rating IP50
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC
Maximum Temperature 70°C
Min. operating voltage 24V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 18mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot