Signal Construct SMCP08121 LED Indicator Yellow 7V DC M8x0.75 IP50

MPN
SMCP08121
EAN-13
2050007087946
Order Code
07-1060
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Signal Construct's SMCP08121 LED indicator light is a versatile 7 V DC yellow pilot light. This LED bulb is commonly used for status indication in electrical panels and control systems. It delivers reliable visual alerts in various industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Yellow
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
Head Ø 9.5mm
IP Rating IP50
Material Brass
Material properties chrome plated
Max. operating voltage 14V DC
Maximum Temperature 70°C
Min. operating voltage 12V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 18mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot