Signal Construct SMCP08021 LED Indicator Light 7V DC IP50 Red M8 Thread

MPN
SMCP08021
EAN-13
2050007087939
Order Code
07-1059
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Signal Construct SMCP08021 LED indicator light, functioning at 7 V DC, is designed for clear and efficient illumination. Manufactured by Signal Construct, this red LED indicator light is ideal for signalling and pilot light applications in electronic devices. Its robust build ensures reliability in various industrial and consumer electronics.
Type LED indicator light
Lamp/Lens Colour Red
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
Head Ø 9.5mm
IP Rating IP50
Material Brass
Material properties chrome plated
Max. operating voltage 7V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 18mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot