Signal Construct Industrial Panel Indicators LED indicator light 618033

Signal Construct manufactures a range of green LED indicator lights designed for snap-in mounting, catering to various voltage requirements and featuring IP40 protection.
Description Image Product Buy Pricing (Ex VAT) Max. operating voltage Min. operating voltage Operating Current Operating Voltage Type Lamp/Lens Colour Case Colour Connection IP Rating Material Maximum Temperature Min. temperature Moisture Sensitiviy Level (MSL) Packaging Type Recess Diameter
Signal Construct SKHH10722A LED Indicator Light Green Snap-In 12V IP40
Signal Construct SKHH10722A LED Indicator Light Green Snap-In 12V IP40
Standard range
Order code: 07-1046
MPN: SKHH10722A

Despatched within 4 working days - 54 in stock
2+ £2.03
Price per unit Ex VAT
15mA LED indicator light Green Green (transparent) Type C CEE 7/16 plug 2.8mm IP40 PC 70°C -30°C 1 Tray 10mm
Signal Construct SKHH10724A LED Indicator Green 24V DC/AC Snap-in IP40
Signal Construct SKHH10724A LED Indicator Green 24V DC/AC Snap-in IP40
Standard range
Order code: 07-1047
MPN: SKHH10724A

Despatched within 4 working days - 76 in stock
2+ £2.49
Price per unit Ex VAT
14V DC/AC 12V DC/AC 16mA LED indicator light Green Green (transparent) Type C CEE 7/16 plug 2.8mm IP40 PC 70°C -30°C 1 Tray 10mm
Signal Construct SKHU10728A LED Indicator Green 230V AC IP40 Snap-in Mount.
Signal Construct SKHU10728A LED Indicator Green 230V AC IP40 Snap-in Mount.
Standard range
Order code: 07-1048
MPN: SKHU10728A

Despatched within 4 working days - 23 in stock
2+ £2.51
Price per unit Ex VAT
2.2mA 220, 120 - 240, 135 V AC, V DC LED indicator light Green Green (transparent) Type C CEE 7/16 plug 2.8mm IP40 PC 70°C -30°C 1 Tray 10mm

Trustpilot