Signal Construct SKHH10724A LED Indicator Green 24V DC/AC Snap-in IP40

MPN
SKHH10724A
EAN-13
2050007088967
Order Code
07-1047
Country of Origin
Germany
  • Quickly find another product in this range by Operating Current:

    2.2mA 15mA 16mA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Signal Construct SKHH10724A is a green LED indicator light designed for 24 V DC/AC circuits. This indicator is suitable for providing clear visual signals in various control panels and equipment. It is commonly used in industrial settings to indicate machine status or operational readiness.
Type LED indicator light
Lamp/Lens Colour Green
Case Colour Green (transparent)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Material PC
Max. operating voltage 14V DC/AC
Maximum Temperature 70°C
Min. operating voltage 12V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot