Signal Construct SKHH10722A LED Indicator Light Green Snap-In 12V IP40

MPN
SKHH10722A
EAN-13
2050007088950
Order Code
07-1046
Country of Origin
Germany
  • Quickly find another product in this range by Operating Current:

    2.2mA 15mA 16mA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Signal Construct SKHH10722A is a green LED indicator light, suitable for use with 12 V DC/AC systems. Manufactured by Signal Construct, it features a durable design ideal for panel installations. This LED indicator light is commonly utilised in control panels and equipment to signal operational statuses.
Type LED indicator light
Lamp/Lens Colour Green
Case Colour Green (transparent)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Material PC
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 15mA
Packaging Type Tray
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot