Signal Construct SKHU10728A LED Indicator Green 230V AC IP40 Snap-in Mount.

MPN
SKHU10728A
EAN-13
2050007088974
Order Code
07-1048
Country of Origin
Germany
  • Quickly find another product in this range by Operating Current:

    2.2mA 15mA 16mA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Signal Construct SKHU10728A LED indicator light operates at 230 V AC and 130 V DC. The reliable LED technology makes it suitable for signalling and status indication in electrical appliances. Manufactured by Signal Construct, it is ideal for use in control panels and machinery.
Type LED indicator light
Lamp/Lens Colour Green
Case Colour Green (transparent)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Material PC
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.2mA
Operating Voltage 220, 120 - 240, 135 V AC, V DC
Packaging Type Tray
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot