Sigel BA412 3402449 Laptop Bag Grey Polyester Durable for 15.6-inch Laptops

Order Code:

20-1426

Brand: Sigel MPN: BA412 EAN-13: 4004360776915
Qty Was Unit Price (Ex VAT)
1+ £109.23 £97.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/05/2026

Sigel BA412, 3402449, is a robust laptop bag engineered to accommodate laptops up to 15.6 inches, making it ideal for desk sharing and mobile work environments. Crafted from durable grey polyester, this bag provides reliable protection against everyday wear while ensuring the secure transportation of valuable electronic equipment. It is specifically designed to cater to the needs of professionals in fields such as engineering, IT, and business, who require a practical yet sophisticated solution for carrying their devices. The bag's build prioritises both durability and functionality, aligning with the demands of contemporary mobile workstations.
Colour Grey
Laptop Size 15.6in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot