Sievert 770033 High-pressure Propane Hose Frost Resistant to -30°C

MPN
770033
Brand
Sievert
EAN-13
7314527700330
Order Code
10-6173
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Sievert high-pressure propane hose, model 770033, is a durable hose designed for safe, efficient propane use, measuring 1 pc(s). Manufactured by Sievert, it is specifically built to withstand high pressures, ensuring reliability in demanding environments. This hose is ideal for applications such as outdoor barbecues and professional gas equipment.
Type High-pressure propane hose
Length 5m
Weight 1070g

Reviews

Be the first to submit a review

Trustpilot