Sievert 721512 Promatic Heatshrink Burner Set for Cable & Pipe Work

MPN
721512
Brand
Sievert
EAN-13
7314527215124
Order Code
10-6162
Country of Origin
Estonia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £850.00 £722.50
10+ £693.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sievert 721512 heatshrink burner set, manufactured by Sievert, offers reliable performance and versatility. It is ideal for shrinking heat-sensitive materials with precision and efficiency. Typical applications include electrical insulation work and protection of cable joints.
Type Heatshrink burner set
Dimensions (L x W x H) 595 x 390 x 140 mm
Height 140mm
Length 595mm
Weight 5470g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot