Sievert 336611 Promatic Handle with Piezo Ignition

MPN
336611
Brand
Sievert
EAN-13
7314523366110
Order Code
97-1488
Country of Origin
Vatican City
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Promatic Handle is made from a plastic composite reinforced with 30% glass for maximum durability. Piezo igniton with instant trigger on/off function.

It has a bayonet fitting for burners and swivelling hose connections to avoid hose drag. It also has a combined suspension hook and foot stand, and valve for precise flame setting.

Delivered without hose nipple.
Hose connection 3/8 BSP LH.

Working pressure, bar 1.5 to 4 bar.

Weight: 290g.
Length: 180mm.
Height: 80mm.


Type Handle

Reviews

Be the first to submit a review

Trustpilot