Sievert 334891 Heatshrink Burner for Cables with Visible Soft Flame

MPN
334891
Brand
Sievert
EAN-13
7314523348918
Order Code
10-6155
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £124.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Sievert 334891 Heatshrink burner is manufactured by Sievert and is part of the Promatic range. This burner is designed specifically for heat-shrinking applications and is sold as a single piece. Ideal for professionals, it offers precise heating for activities such as cable insulation and sealing.
Type Heatshrink burner
Length 270mm
Maximum Power 26kW
Weight 255g

Reviews

Be the first to submit a review

Trustpilot