Sievert 333501 Cyclone Torch Burner Hard/Soft Soldering 2 Bar Pressure

MPN
333501
Brand
Sievert
EAN-13
7314523335017
Order Code
10-6150
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Sievert 333501 Cyclone torch, made by Sievert, features a powerful swirl flame ideal for soldering and brazing. This torch is known for its efficiency in delivering consistent heat distribution. It is typically used in plumbing, HVAC work, and other professional applications.
Type Cyclone torch
Length 230mm
Maximum Power 3.2kW
Weight 152g

Reviews

Be the first to submit a review

Trustpilot